DA221MFHT2L
ROHM Semiconductor
Description: Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon, SC-105AA, 3 PIN

Overview of DA221MFHT2L by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for DA221MFHT2L by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DA221MFHT2L by ROHM Semiconductor

DA221MFHT2L
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-F3
Non-rep Pk Forward Current-Max
0.3 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.15 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DA221MFHT2L
    ROHM Semiconductor
    Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon, SC-105AA, 3 PIN
    VS

Alternate Parts for DA221MFHT2L

This table gives cross-reference parts and alternative options found for DA221MFHT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA221MFHT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DA210S Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon ROHM Semiconductor DA221MFHT2L vs DA210S

Related Parts for DA221MFHT2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DA221MFHT2L by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DA221MFHT2L by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of DA221MFHT2L would you like to use for your alert(s)?
  • Please alert me when DA221MFHT2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DA221MFHT2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DA221MFHT2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DA221MFHT2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DA221MFHT2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DA221MFHT2L by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: