Part Details for DA210ST93 by ROHM Semiconductor
Overview of DA210ST93 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DA210ST93
DA210ST93 CAD Models
DA210ST93 Part Data Attributes
|
DA210ST93
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DA210ST93
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for DA210ST93
This table gives cross-reference parts and alternative options found for DA210ST93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA210ST93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA147TX | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | DA210ST93 vs MA147TX |
MC2845-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | DA210ST93 vs MC2845-13-1 |
MC2845-11-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | DA210ST93 vs MC2845-11-1 |
1SS360FV | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, VESM, 1-1Q1B, 3 PIN, Signal Diode | Toshiba America Electronic Components | DA210ST93 vs 1SS360FV |
MA147H | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | DA210ST93 vs MA147H |
MC2845-T11-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | DA210ST93 vs MC2845-T11-1 |
MA157ATX | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | DA210ST93 vs MA157ATX |
MA3SD05FG | Rectifier Diode, Schottky, 2 Element, 0.1A, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | DA210ST93 vs MA3SD05FG |
MC2850-T13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | DA210ST93 vs MC2850-T13-1 |
MA133TX | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | DA210ST93 vs MA133TX |