Part Details for DA1P018M92E by Japan Aviation Electronics Industry Limited
Overview of DA1P018M92E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DA1P018M92E
DA1P018M92E CAD Models
DA1P018M92E Part Data Attributes
|
DA1P018M92E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DA1P018M92E
Japan Aviation Electronics Industry Limited
USB Connector, 18 Contact(s), Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.992 inch | |
Body Length | 0.827 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Material | COPPER ALLOY | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Plating Thickness | 1u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 18 |