Part Details for DA15PFM1BU by Adam Technologies Inc
Overview of DA15PFM1BU by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DA15PFM1BU
DA15PFM1BU CAD Models
DA15PFM1BU Part Data Attributes
|
DA15PFM1BU
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15PFM1BU
Adam Technologies Inc
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.318 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 1.946 N |
Alternate Parts for DA15PFM1BU
This table gives cross-reference parts and alternative options found for DA15PFM1BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15PFM1BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15PFP1APT | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Receptacle | Methode Electronics Inc | DA15PFM1BU vs DA15PFP1APT |
DA15PFP1APT | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Receptacle, | Adam Technologies Inc | DA15PFM1BU vs DA15PFP1APT |
DA15PFP1DPT | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Receptacle, | Adam Technologies Inc | DA15PFM1BU vs DA15PFP1DPT |
DA15PFP1GY | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Receptacle | Methode Electronics Inc | DA15PFM1BU vs DA15PFP1GY |
DA15PFP1 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Receptacle | Methode Electronics Inc | DA15PFM1BU vs DA15PFP1 |
DA15PFM1APT | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Receptacle, | Adam Technologies Inc | DA15PFM1BU vs DA15PFM1APT |
DA15PFM1DPT | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Receptacle | Methode Electronics Inc | DA15PFM1BU vs DA15PFM1DPT |