Part Details for DA15P464,H,G,M,CX by Amphenol FCi
Overview of DA15P464,H,G,M,CX by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for DA15P464,H,G,M,CX
DA15P464,H,G,M,CX CAD Models
DA15P464,H,G,M,CX Part Data Attributes
|
DA15P464,H,G,M,CX
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA15P464,H,G,M,CX
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA15P464,H,G,M,CX
This table gives cross-reference parts and alternative options found for DA15P464,H,G,M,CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15P464,H,G,M,CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15P464,H,G,M,CTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DA15P464,H,G,M,CX vs DA15P464,H,G,M,CTXLF |
DA15P464,H,G,M,CTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DA15P464,H,G,M,CX vs DA15P464,H,G,M,CTXLF |
DA15P464,H,G,M,CTX | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DA15P464,H,G,M,CX vs DA15P464,H,G,M,CTX |
DA15P464,H,G,M,CX | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DA15P464,H,G,M,CX vs DA15P464,H,G,M,CX |
DA15P464,H,G,M,CTX | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DA15P464,H,G,M,CX vs DA15P464,H,G,M,CTX |