Part Details for DA1522-308 by Sumida Corporation
Overview of DA1522-308 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DA1522-308
DA1522-308 CAD Models
DA1522-308 Part Data Attributes
|
DA1522-308
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
DA1522-308
Sumida Corporation
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | BATTERY MANAGEMENT SYSTEM | |
Approvals | AEC-Q200 | |
Height | 6.5 mm | |
Length | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 72 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.6 mm |