Part Details for DA11W1S500A00 by Amphenol FCi
Overview of DA11W1S500A00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for DA11W1S500A00
DA11W1S500A00 CAD Models
DA11W1S500A00 Part Data Attributes:
|
DA11W1S500A00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA11W1S500A00
Amphenol FCi
D Subminiature Connector, 10 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |