Part Details for DA11W1S300A00LF by Amphenol Communications Solutions
Overview of DA11W1S300A00LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DA11W1S300A00LF
DA11W1S300A00LF CAD Models
DA11W1S300A00LF Part Data Attributes
|
DA11W1S300A00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DA11W1S300A00LF
Amphenol Communications Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA11W1S300A00LF
This table gives cross-reference parts and alternative options found for DA11W1S300A00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA11W1S300A00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO11W1S500A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DA11W1S300A00LF vs DAO11W1S500A00LF |
DAME11W1SNMBDFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA11W1S300A00LF vs DAME11W1SNMBDFR163 |
DAM-11P1S-1ATN-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DA11W1S300A00LF vs DAM-11P1S-1ATN-A197-146 |
DA11W1S543M00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DA11W1S300A00LF vs DA11W1S543M00LF |
DAMV11X1SYK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA11W1S300A00LF vs DAMV11X1SYK126 |
DAM-11P1S-1A5N-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DA11W1S300A00LF vs DAM-11P1S-1A5N-A197 |
DAME-11W1SHT | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DA11W1S300A00LF vs DAME-11W1SHT |
DAM-11C1S-1A9N-A191-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DA11W1S300A00LF vs DAM-11C1S-1A9N-A191-A197-146 |
L177TWA11W1SEP3SVA514RM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DA11W1S300A00LF vs L177TWA11W1SEP3SVA514RM6 |
DAML11W1S443 | D Subminiature Connector, 11 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DA11W1S300A00LF vs DAML11W1S443 |