Part Details for DA0975 by DAICO Industries Inc
Overview of DA0975 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for DA0975
DA0975 CAD Models
DA0975 Part Data Attributes
|
DA0975
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0975
DAICO Industries Inc
RF/Microwave Attenuator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | CAN4+1,.3 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 34 dB | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Number of Terminals | 5 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4+1,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Supply Current-Max | 15 mA | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |