Part Details for DA-10-T by Salecom Electronics Co Ltd
Overview of DA-10-T by Salecom Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DA-10-T
DA-10-T CAD Models
DA-10-T Part Data Attributes
|
DA-10-T
Salecom Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DA-10-T
Salecom Electronics Co Ltd
Switch, SPST, 0.025A, 24VDC, Through Hole-right Angle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SALECOM ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Body Breadth | 9.8806 mm | |
Body Color | RED | |
Body Height | 8.7376 mm | |
Body Length or Diameter | 26.7716 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 20 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER |