Part Details for D950N18TXPSA1 by Infineon Technologies AG
Overview of D950N18TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D950N18TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-D950N18TXPSA1-ND
|
DigiKey | DIODE GEN PURP 1.8KV 950A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
25 In Stock |
|
$103.8314 / $121.9600 | Buy Now |
DISTI #
D950N18TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 1800V 950A 2-Pin BG-D4214K0-1 Tray - Trays (Alt: D950N18TXPSA1) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$126.4645 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$105.9700 | Buy Now |
|
Rochester Electronics | D950N18 - STD THYR/DIODEN DISC RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$101.1400 / $118.9900 | Buy Now |
DISTI #
SP000782494
|
EBV Elektronik | Rectifier Diode (non Schottky) 1800V 950A 2-Pin BG-D4214K0-1 Tray (Alt: SP000782494) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for D950N18TXPSA1
D950N18TXPSA1 CAD Models
D950N18TXPSA1 Part Data Attributes
|
D950N18TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D950N18TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 12800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1240 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 40000 µA | |
Reverse Test Voltage | 1800 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |