Part Details for D92L2LSAS-75.2KHZ-10DB by Frequency Devices Inc
Overview of D92L2LSAS-75.2KHZ-10DB by Frequency Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72401L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V |
Part Details for D92L2LSAS-75.2KHZ-10DB
D92L2LSAS-75.2KHZ-10DB CAD Models
D92L2LSAS-75.2KHZ-10DB Part Data Attributes
|
D92L2LSAS-75.2KHZ-10DB
Frequency Devices Inc
Buy Now
Datasheet
|
Compare Parts:
D92L2LSAS-75.2KHZ-10DB
Frequency Devices Inc
Active Filter, 1 Func, PDIP9, DIP-36/9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FREQUENCY DEVICES INC | |
Package Description | DIP, DIP9/36,1.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T9 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/36,1.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 10.16 mm | |
Supply Current-Max (Isup) | 110 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 38.1 mm |