Part Details for D9228-01 by Harwin
Overview of D9228-01 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9228-65EBZ | Analog Devices | Quad 12-bit 65 MSPS Serial LVD | |
AD9228ABCPZRL7-40 | Analog Devices | Quad 12-bit 40 MSPS Serial LVD | |
AD9228ABCPZ-65 | Analog Devices | Quad 12-bit 65 MSPS Serial LVD |
Price & Stock for D9228-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D9228-01
|
Avnet Abacus | 28 WAY 0.6 IC THROUGH HDR" (Alt: D9228-01) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |
Part Details for D9228-01
D9228-01 CAD Models
D9228-01 Part Data Attributes
|
D9228-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
D9228-01
Harwin
IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.17 inch | |
Body Length | 1.4 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYESTER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |