D90PI3R0Z1AYT
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009,

Overview of D90PI3R0Z1AYT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D90PI3R0Z1AYT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D90PI3R0Z1AYT by Knowles Capacitors

D90PI3R0Z1AYT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1009
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.254 mm
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
100 V
Size Code
1009
Surface Mount
YES
Temperature Characteristics Code
PI
Temperature Coefficient
105ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
2.286 mm
Want to compare parts?
  1. D90PI3R0Z1AYT
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009,
    VS

Alternate Parts for D90PI3R0Z1AYT

This table gives cross-reference parts and alternative options found for D90PI3R0Z1AYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90PI3R0Z1AYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D90PI3R0Z1ABE Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1ABE
D90PI3R0Z1AD Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1AD
D90PI3R0Z1SAE Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1SAE
D90PI3R0Z1ADT Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1ADT
D90PI3R0Z1SBT Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1SBT
D90PI3R0Z1ABD Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1ABD
D90PI3R0Z1SYT Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1SYT
D90PI3R0Z1AAD Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1AAD
D90PI3R0Z1ADE Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1ADE
D90PI3R0Z1SYE Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.000003uF, 1009, Knowles Capacitors D90PI3R0Z1AYT vs D90PI3R0Z1SYE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D90PI3R0Z1AYT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D90PI3R0Z1AYT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D90PI3R0Z1AYT would you like to use for your alert(s)?
  • Please alert me when D90PI3R0Z1AYT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D90PI3R0Z1AYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D90PI3R0Z1AYT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D90PI3R0Z1AYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D90PI3R0Z1AYT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D90PI3R0Z1AYT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: