Part Details for D90PI1R8F1MB by Knowles Capacitors
Overview of D90PI1R8F1MB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90PI1R8F1MB
D90PI1R8F1MB CAD Models
D90PI1R8F1MB Part Data Attributes
|
D90PI1R8F1MB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90PI1R8F1MB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90PI1R8F1MB
This table gives cross-reference parts and alternative options found for D90PI1R8F1MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90PI1R8F1MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90PI1R8F1MAT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1MAT |
D90PI1R8F1PDD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1PDD |
D90PI1R8F1TAE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1TAE |
D90PI1R8F1TBT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1TBT |
D90PI1R8F1TET | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1TET |
D90PI1R8F1MYE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1MYE |
D90PI1R8F1MXT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1MXT |
D90PI1R8F1MED | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1MED |
D90PI1R8F1TD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1TD |
D90PI1R8F1PET | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000018uF, 1009, | Knowles Capacitors | D90PI1R8F1MB vs D90PI1R8F1PET |