Part Details for D90PI1R5L1AY by Knowles Capacitors
Overview of D90PI1R5L1AY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90PI1R5L1AY
D90PI1R5L1AY CAD Models
D90PI1R5L1AY Part Data Attributes
|
D90PI1R5L1AY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90PI1R5L1AY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90PI1R5L1AY
This table gives cross-reference parts and alternative options found for D90PI1R5L1AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90PI1R5L1AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90PI1R5L1SET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1SET |
D90PI1R5L1AXE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1AXE |
D90PI1R5L1SBD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1SBD |
D90PI1R5L1AX | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1AX |
D90PI1R5L1SAT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1SAT |
D90PI1R5L1AET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1AET |
D90PI1R5L1AXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1AXT |
D90PI1R5L1AYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1AYD |
D90PI1R5L1SB | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1SB |
D90PI1R5L1AYT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.0000015uF, 1009, | Knowles Capacitors | D90PI1R5L1AY vs D90PI1R5L1AYT |