Part Details for D90NS560L1AED by Knowles Capacitors
Overview of D90NS560L1AED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NS560L1AED
D90NS560L1AED CAD Models
D90NS560L1AED Part Data Attributes
|
D90NS560L1AED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NS560L1AED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90NS560L1AED
This table gives cross-reference parts and alternative options found for D90NS560L1AED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NS560L1AED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NS560L1AEE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1AEE |
D90NS560L1AD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1AD |
D90NS560L1SY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1SY |
D90NS560L1SBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1SBE |
D90NS560L1SET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1SET |
D90NS560L1ABT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1ABT |
D90NS560L1SDT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1SDT |
D90NS560L1SXD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1SXD |
D90NS560L1AYE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1AYE |
D90NS560L1SAD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NS, -2400ppm/Cel TC, 0.000056uF, 1009, | Knowles Capacitors | D90NS560L1AED vs D90NS560L1SAD |