Part Details for D90NR270L1TXT by Knowles Capacitors
Overview of D90NR270L1TXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NR270L1TXT
D90NR270L1TXT CAD Models
D90NR270L1TXT Part Data Attributes
|
D90NR270L1TXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NR270L1TXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e2 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NR270L1TXT
This table gives cross-reference parts and alternative options found for D90NR270L1TXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NR270L1TXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NR270L1PDD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1PDD |
D90NR270L1MD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1MD |
D90NR270L1MXE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1MXE |
D90NR270L1PD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1PD |
D90NR270L1PAT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1PAT |
D90NR270L1MX | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1MX |
D90NR270L1PBD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1PBD |
D90NR270L1MY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1MY |
D90NR270L1PA | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1PA |
D90NR270L1TE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NR270L1TXT vs D90NR270L1TE |