Part Details for D90NR270L1MX by Knowles Capacitors
Overview of D90NR270L1MX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NR270L1MX
D90NR270L1MX CAD Models
D90NR270L1MX Part Data Attributes
|
D90NR270L1MX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NR270L1MX
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NR270L1MX
This table gives cross-reference parts and alternative options found for D90NR270L1MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NR270L1MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D90NR270L1MA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1MA |
D90NR270L1MB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1MB |
D90NR270L1MD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1MD |
D90NR270L1TAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1TAT |
D90NR270L1MEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1MEE |
D90NR270L1PBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1PBT |
D90NR270L1TB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1TB |
D90NR270L1PXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1PXD |
D90NR270L1ME | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1ME |
D90NR270L1PAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NR, -1500ppm/Cel TC, 0.000027uF, 1009, | D90NR270L1MX vs D90NR270L1PAT |