Part Details for D90NP270C1LYE by Knowles Capacitors
Overview of D90NP270C1LYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP270C1LYE
D90NP270C1LYE CAD Models
D90NP270C1LYE Part Data Attributes
|
D90NP270C1LYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP270C1LYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.9259% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 0.9259% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NP270C1LYE
This table gives cross-reference parts and alternative options found for D90NP270C1LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP270C1LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP270C1LE | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LE |
D90NP270C1LXE | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LXE |
D90NP270C1LAE | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LAE |
D90NP270C1LXD | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LXD |
D90NP270C1LBD | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LBD |
D90NP270C1LX | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LX |
D90NP270C1LY | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LY |
D90NP270C1LD | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LD |
D90NP270C1LYD | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LYD |
D90NP270C1LB | Ceramic Capacitor, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, NP, -750ppm/Cel TC, 0.000027uF, 1009, | Knowles Capacitors | D90NP270C1LYE vs D90NP270C1LB |