Part Details for D90NP240D1TYT by Knowles Capacitors
Overview of D90NP240D1TYT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP240D1TYT
D90NP240D1TYT CAD Models
D90NP240D1TYT Part Data Attributes
|
D90NP240D1TYT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP240D1TYT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e2 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.0833% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.0833% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NP240D1TYT
This table gives cross-reference parts and alternative options found for D90NP240D1TYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP240D1TYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP240D1PAD | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1PAD |
D90NP240D1MET | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1MET |
D90NP240D1TDE | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1TDE |
D90NP240D1TXT | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1TXT |
D90NP240D1PYD | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1PYD |
D90NP240D1TEE | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1TEE |
D90NP240D1PDE | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1PDE |
D90NP240D1PD | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1PD |
D90NP240D1PY | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1PY |
D90NP240D1PDT | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000024uF, 1009, | Knowles Capacitors | D90NP240D1TYT vs D90NP240D1PDT |