Part Details for D90NP220D1ABE by Knowles Capacitors
Overview of D90NP220D1ABE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP220D1ABE
D90NP220D1ABE CAD Models
D90NP220D1ABE Part Data Attributes
|
D90NP220D1ABE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP220D1ABE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90NP220D1ABE
This table gives cross-reference parts and alternative options found for D90NP220D1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP220D1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP220D1AYE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1AYE |
D90NP220D1SDE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1SDE |
D90NP220D1AXD | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1AXD |
D90NP220D1AET | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1AET |
D90NP220D1SEE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1SEE |
D90NP220D1AYT | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1AYT |
D90NP220D1SAT | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1SAT |
D90NP220D1AE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1AE |
D90NP220D1SBE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1SBE |
D90NP220D1SXE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, NP, -750ppm/Cel TC, 0.000022uF, 1009, | Knowles Capacitors | D90NP220D1ABE vs D90NP220D1SXE |