Part Details for D90NP180A1LXE by Knowles Capacitors
Overview of D90NP180A1LXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP180A1LXE
D90NP180A1LXE CAD Models
D90NP180A1LXE Part Data Attributes
|
D90NP180A1LXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP180A1LXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.2778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 0.2778% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NP180A1LXE
This table gives cross-reference parts and alternative options found for D90NP180A1LXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP180A1LXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP180A1LAE | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LAE |
D90NP180A1LDE | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LDE |
D90NP180A1LYD | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LYD |
D90NP180A1LD | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LD |
D90NP180A1LYE | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LYE |
D90NP180A1LYT | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LYT |
D90NP180A1LDT | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LDT |
D90NP180A1LBD | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LBD |
D90NP180A1LBE | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LBE |
D90NP180A1LAT | Ceramic Capacitor, Ceramic, 100V, 0.2778% +Tol, 0.2778% -Tol, NP, -750ppm/Cel TC, 0.000018uF, 1009, | Knowles Capacitors | D90NP180A1LXE vs D90NP180A1LAT |