Part Details for D90NP160K1AYE by Knowles Capacitors
Overview of D90NP160K1AYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP160K1AYE
D90NP160K1AYE CAD Models
D90NP160K1AYE Part Data Attributes
|
D90NP160K1AYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP160K1AYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90NP160K1AYE
This table gives cross-reference parts and alternative options found for D90NP160K1AYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP160K1AYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP160K1SDE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1SDE |
D90NP160K1AYD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1AYD |
D90NP160K1ABD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1ABD |
D90NP160K1SBT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1SBT |
D90NP160K1AAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1AAE |
D90NP160K1SYD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1SYD |
D90NP160K1SD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1SD |
D90NP160K1SX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1SX |
D90NP160K1SAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1SAD |
D90NP160K1SET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160K1AYE vs D90NP160K1SET |