Part Details for D90NP160A1LA by Knowles Capacitors
Overview of D90NP160A1LA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP160A1LA
D90NP160A1LA CAD Models
D90NP160A1LA Part Data Attributes
|
D90NP160A1LA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP160A1LA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.3125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.3125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NP160A1LA
This table gives cross-reference parts and alternative options found for D90NP160A1LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP160A1LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP160A1LDD | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LDD |
D90NP160A1LE | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LE |
D90NP160A1LAT | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LAT |
D90NP160A1LDT | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LDT |
D90NP160A1LY | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LY |
D90NP160A1LD | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LD |
D90NP160A1LBD | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LBD |
D90NP160A1LXT | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LXT |
D90NP160A1LED | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LED |
D90NP160A1LB | Ceramic Capacitor, Ceramic, 100V, 0.3125% +Tol, 0.3125% -Tol, NP, -750ppm/Cel TC, 0.000016uF, 1009, | Knowles Capacitors | D90NP160A1LA vs D90NP160A1LB |