Part Details for D90NP150B1LDT by Knowles Capacitors
Overview of D90NP150B1LDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP150B1LDT
D90NP150B1LDT CAD Models
D90NP150B1LDT Part Data Attributes
|
D90NP150B1LDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP150B1LDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | TR | |
Positive Tolerance | 0.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NP150B1LDT
This table gives cross-reference parts and alternative options found for D90NP150B1LDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP150B1LDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP150B1LYD | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LYD |
D90NP150B1LE | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LE |
D90NP150B1LY | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LY |
D90NP150B1LB | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LB |
D90NP150B1LED | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LED |
D90NP150B1LAE | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LAE |
D90NP150B1LA | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LA |
D90NP150B1LDD | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LDD |
D90NP150B1LDE | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LDE |
D90NP150B1LEE | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, NP, -750ppm/Cel TC, 0.000015uF, 1009, | Knowles Capacitors | D90NP150B1LDT vs D90NP150B1LEE |