Part Details for D90NP130L1AEE by Knowles Capacitors
Overview of D90NP130L1AEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP130L1AEE
D90NP130L1AEE CAD Models
D90NP130L1AEE Part Data Attributes
|
D90NP130L1AEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP130L1AEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90NP130L1AEE
This table gives cross-reference parts and alternative options found for D90NP130L1AEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP130L1AEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP130L1AAE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1AAE |
D90NP130L1SYT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1SYT |
D90NP130L1AXD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1AXD |
D90NP130L1SBD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1SBD |
D90NP130L1ADD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1ADD |
D90NP130L1AYT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1AYT |
D90NP130L1ADE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1ADE |
D90NP130L1SAT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1SAT |
D90NP130L1AYE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1AYE |
D90NP130L1SEE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130L1AEE vs D90NP130L1SEE |