Part Details for D90NP130G1SET by Knowles Capacitors
Overview of D90NP130G1SET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP130G1SET
D90NP130G1SET CAD Models
D90NP130G1SET Part Data Attributes
|
D90NP130G1SET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP130G1SET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90NP130G1SET
This table gives cross-reference parts and alternative options found for D90NP130G1SET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP130G1SET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP130G1ABE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1ABE |
D90NP130G1AY | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1AY |
D90NP130G1SY | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1SY |
D90NP130G1AXD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1AXD |
D90NP130G1SED | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1SED |
D90NP130G1SE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1SE |
D90NP130G1SAT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1SAT |
D90NP130G1SBD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1SBD |
D90NP130G1SB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1SB |
D90NP130G1ABD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP, -750ppm/Cel TC, 0.000013uF, 1009, | Knowles Capacitors | D90NP130G1SET vs D90NP130G1ABD |