Part Details for D90NP120C1PYD by Knowles Capacitors
Overview of D90NP120C1PYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP120C1PYD
D90NP120C1PYD CAD Models
D90NP120C1PYD Part Data Attributes
|
D90NP120C1PYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP120C1PYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.0833% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.0833% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NP120C1PYD
This table gives cross-reference parts and alternative options found for D90NP120C1PYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP120C1PYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP120C1PA | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1PA |
D90NP120C1PD | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1PD |
D90NP120C1TET | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1TET |
D90NP120C1PBD | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1PBD |
D90NP120C1MAT | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1MAT |
D90NP120C1TB | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1TB |
D90NP120C1MD | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1MD |
D90NP120C1PDD | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1PDD |
D90NP120C1TED | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1TED |
D90NP120C1MA | Ceramic Capacitor, Ceramic, 100V, 2.0833% +Tol, 2.0833% -Tol, NP, -750ppm/Cel TC, 0.000012uF, 1009, | Knowles Capacitors | D90NP120C1PYD vs D90NP120C1MA |