Part Details for D90NP100A1MYT by Knowles Capacitors
Overview of D90NP100A1MYT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NP100A1MYT
D90NP100A1MYT CAD Models
D90NP100A1MYT Part Data Attributes
|
D90NP100A1MYT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NP100A1MYT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NP100A1MYT
This table gives cross-reference parts and alternative options found for D90NP100A1MYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NP100A1MYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NP100A1MXT | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1MXT |
D90NP100A1PBE | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1PBE |
D90NP100A1MEE | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1MEE |
D90NP100A1MBE | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1MBE |
D90NP100A1TED | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1TED |
D90NP100A1TY | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1TY |
D90NP100A1PYD | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1PYD |
D90NP100A1TBE | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1TBE |
D90NP100A1TYE | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1TYE |
D90NP100A1TB | Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, NP, -750ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90NP100A1MYT vs D90NP100A1TB |