Part Details for D90NG9R1M1LYE by Knowles Capacitors
Overview of D90NG9R1M1LYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NG9R1M1LYE
D90NG9R1M1LYE CAD Models
D90NG9R1M1LYE Part Data Attributes
|
D90NG9R1M1LYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NG9R1M1LYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NG | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NG9R1M1LYE
This table gives cross-reference parts and alternative options found for D90NG9R1M1LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NG9R1M1LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NG9R1M1LED | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LED |
D90NG9R1M1LX | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LX |
D90NG9R1M1LXE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LXE |
D90NG9R1M1LBE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LBE |
D90NG9R1M1LE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LE |
D90NG9R1M1LYD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LYD |
D90NG9R1M1LAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LAE |
D90NG9R1M1LXT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LXT |
D90NG9R1M1LDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LDD |
D90NG9R1M1LBT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1M1LYE vs D90NG9R1M1LBT |