Part Details for D90CD9R1F1AYT by Knowles Capacitors
Overview of D90CD9R1F1AYT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90CD9R1F1AYT
D90CD9R1F1AYT CAD Models
D90CD9R1F1AYT Part Data Attributes
|
D90CD9R1F1AYT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90CD9R1F1AYT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90CD9R1F1AYT
This table gives cross-reference parts and alternative options found for D90CD9R1F1AYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90CD9R1F1AYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90CD9R1F1SBD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1SBD |
D90CD9R1F1SAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1SAD |
D90CD9R1F1AB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1AB |
D90CD9R1F1ADD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1ADD |
D90CD9R1F1ABT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1ABT |
D90CD9R1F1SED | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1SED |
D90CD9R1F1SBT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1SBT |
D90CD9R1F1ABD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1ABD |
D90CD9R1F1SXE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1SXE |
D90CD9R1F1SE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CD, -20ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90CD9R1F1AYT vs D90CD9R1F1SE |