Datasheets
D90CD8R2M1ME by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009,

Part Details for D90CD8R2M1ME by Knowles Capacitors

Overview of D90CD8R2M1ME by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D90CD8R2M1ME

D90CD8R2M1ME CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D90CD8R2M1ME Part Data Attributes

D90CD8R2M1ME Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D90CD8R2M1ME Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1009
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.254 mm
JESD-609 Code e4
Length 2.54 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 1009
Surface Mount YES
Temperature Characteristics Code CD
Temperature Coefficient -20ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Shape ONE SURFACE
Width 2.286 mm

Alternate Parts for D90CD8R2M1ME

This table gives cross-reference parts and alternative options found for D90CD8R2M1ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90CD8R2M1ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D90CD8R2M1MDE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1MDE
D90CD8R2M1MX Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1MX
D90CD8R2M1MDD Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1MDD
D90CD8R2M1TXE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1TXE
D90CD8R2M1PAD Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1PAD
D90CD8R2M1TB Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1TB
D90CD8R2M1PYE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1PYE
D90CD8R2M1PEE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1PEE
D90CD8R2M1MAT Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1MAT
D90CD8R2M1MBE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000082uF, 1009, Knowles Capacitors D90CD8R2M1ME vs D90CD8R2M1MBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D90CD8R2M1ME by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D90CD8R2M1ME by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D90CD8R2M1ME would you like to use for your alert(s)?
  • Please alert me when D90CD8R2M1ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D90CD8R2M1ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D90CD8R2M1ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D90CD8R2M1ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D90CD8R2M1ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D90CD8R2M1ME by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: