Part Details for D90CD5R1B1SD by Knowles Capacitors
Overview of D90CD5R1B1SD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90CD5R1B1SD
D90CD5R1B1SD CAD Models
D90CD5R1B1SD Part Data Attributes
|
D90CD5R1B1SD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90CD5R1B1SD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90CD5R1B1SD
This table gives cross-reference parts and alternative options found for D90CD5R1B1SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90CD5R1B1SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90CD5R1G1SDD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1G1SDD |
D90CD5R1B1SYT | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1B1SYT |
D90CD5R1B1SDD | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1B1SDD |
D90CD5R1B1SAD | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1B1SAD |
D90CD5R1G1AYT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1G1AYT |
D90CD5R1B1SA | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1B1SA |
D90CD5R1B1AE | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1B1AE |
D90CD5R1B1SXE | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1B1SXE |
D90CD5R1G1AED | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1G1AED |
D90CD5R1B1ABD | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, CD, -20ppm/Cel TC, 0.0000051uF, 1009, | Knowles Capacitors | D90CD5R1B1SD vs D90CD5R1B1ABD |