Part Details for D90CD4R7B1PDE by Knowles Capacitors
Overview of D90CD4R7B1PDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90CD4R7B1PDE
D90CD4R7B1PDE CAD Models
D90CD4R7B1PDE Part Data Attributes
|
D90CD4R7B1PDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90CD4R7B1PDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90CD4R7B1PDE
This table gives cross-reference parts and alternative options found for D90CD4R7B1PDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90CD4R7B1PDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90CD4R7B1PET | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1PET |
D90CD4R7B1PXE | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1PXE |
D90CD4R7B1ME | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1ME |
D90CD4R7B1PYD | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1PYD |
D90CD4R7B1TX | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1TX |
D90CD4R7B1MXE | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1MXE |
D90CD4R7B1PD | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1PD |
D90CD4R7B1MXD | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1MXD |
D90CD4R7B1PBT | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1PBT |
D90CD4R7B1MAE | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, CD, -20ppm/Cel TC, 0.0000047uF, 1009, | Knowles Capacitors | D90CD4R7B1PDE vs D90CD4R7B1MAE |