Part Details for D90CD100G1PAT by Knowles Capacitors
Overview of D90CD100G1PAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90CD100G1PAT
D90CD100G1PAT CAD Models
D90CD100G1PAT Part Data Attributes
|
D90CD100G1PAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90CD100G1PAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90CD100G1PAT
This table gives cross-reference parts and alternative options found for D90CD100G1PAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90CD100G1PAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90CD100G1TBE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1TBE |
D90CD100G1TDT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1TDT |
D90CD100G1TXE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1TXE |
D90CD100G1MBD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1MBD |
D90CD100G1MXD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1MXD |
D90CD100G1MDD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1MDD |
D90CD100G1PYE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1PYE |
D90CD100G1ME | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1ME |
D90CD100G1MYD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1MYD |
D90CD100G1PBE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CD, -20ppm/Cel TC, 0.00001uF, 1009, | Knowles Capacitors | D90CD100G1PAT vs D90CD100G1PBE |