Part Details for D90BU102F1ME by Knowles Capacitors
Overview of D90BU102F1ME by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BU102F1ME
D90BU102F1ME CAD Models
D90BU102F1ME Part Data Attributes
|
D90BU102F1ME
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BU102F1ME
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BU | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BU102F1ME
This table gives cross-reference parts and alternative options found for D90BU102F1ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BU102F1ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BU102F1PDD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1PDD |
D90BU102F1MY | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1MY |
D90BU102F1TX | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1TX |
D90BU102F1PY | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1PY |
D90BU102F1PDT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1PDT |
D90BU102F1MBE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1MBE |
D90BU102F1TAE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1TAE |
D90BU102F1MYE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1MYE |
D90BU102F1TDD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1TDD |
D90BU102F1TET | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BU, 0.001uF, 1009, | Knowles Capacitors | D90BU102F1ME vs D90BU102F1TET |