Part Details for D90BN821J1SET by Knowles Capacitors
Overview of D90BN821J1SET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D90BN821J1SET
D90BN821J1SET CAD Models
D90BN821J1SET Part Data Attributes
|
D90BN821J1SET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN821J1SET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BN821J1SET
This table gives cross-reference parts and alternative options found for D90BN821J1SET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN821J1SET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN821J1SBD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1SBD |
D90BN821J1SAD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1SAD |
D90BN821J1SYD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1SYD |
D90BN821J1AXE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1AXE |
D90BN821J1SA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1SA |
D90BN821J1SX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1SX |
D90BN821J1SDT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1SDT |
D90BN821J1SXD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1SXD |
D90BN821J1AET | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1AET |
D90BN821J1SXE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BN, 0.00082uF, 1009, | Knowles Capacitors | D90BN821J1SET vs D90BN821J1SXE |