Part Details for D90BN681A1TXD by Knowles Capacitors
Overview of D90BN681A1TXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BN681A1TXD
D90BN681A1TXD CAD Models
D90BN681A1TXD Part Data Attributes
|
D90BN681A1TXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN681A1TXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0074% +Tol, 0.0074% -Tol, BN, 0.00068uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e2 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0074% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.0074% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BN681A1TXD
This table gives cross-reference parts and alternative options found for D90BN681A1TXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN681A1TXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN681A1MBE | Ceramic Capacitor, Ceramic, 100V, 0.0074% +Tol, 0.0074% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681A1MBE |
D90BN681A1TEE | Ceramic Capacitor, Ceramic, 100V, 0.0074% +Tol, 0.0074% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681A1TEE |
D90BN681A1TDD | Ceramic Capacitor, Ceramic, 100V, 0.0074% +Tol, 0.0074% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681A1TDD |
D90BN681B1TXD | Ceramic Capacitor, Ceramic, 100V, 0.0147% +Tol, 0.0147% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681B1TXD |
D90BN681B1PED | Ceramic Capacitor, Ceramic, 100V, 0.0147% +Tol, 0.0147% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681B1PED |
D90BN681A1TXT | Ceramic Capacitor, Ceramic, 100V, 0.0074% +Tol, 0.0074% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681A1TXT |
D90BN681B1PEE | Ceramic Capacitor, Ceramic, 100V, 0.0147% +Tol, 0.0147% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681B1PEE |
D90BN681A1MAE | Ceramic Capacitor, Ceramic, 100V, 0.0074% +Tol, 0.0074% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681A1MAE |
D90BN681A1MED | Ceramic Capacitor, Ceramic, 100V, 0.0074% +Tol, 0.0074% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681A1MED |
D90BN681A1MAT | Ceramic Capacitor, Ceramic, 100V, 0.0074% +Tol, 0.0074% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681A1TXD vs D90BN681A1MAT |