Part Details for D90BN561M1SXD by Knowles Capacitors
Overview of D90BN561M1SXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BN561M1SXD
D90BN561M1SXD CAD Models
D90BN561M1SXD Part Data Attributes
|
D90BN561M1SXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN561M1SXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BN561M1SXD
This table gives cross-reference parts and alternative options found for D90BN561M1SXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN561M1SXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D90BN561M1AED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1AED |
D90BN561M1SDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1SDE |
D90BN561M1ABD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1ABD |
D90BN561M1SE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1SE |
D90BN561M1SBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1SBE |
D90BN561M1AXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1AXE |
D90BN561M1SED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1SED |
D90BN561M1SEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1SEE |
D90BN561M1ADT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1ADT |
D90BN561M1AAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.00056uF, 1009, | D90BN561M1SXD vs D90BN561M1AAE |