Part Details for D90BN561B1TET by Knowles Capacitors
Overview of D90BN561B1TET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BN561B1TET
D90BN561B1TET CAD Models
D90BN561B1TET Part Data Attributes
|
D90BN561B1TET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN561B1TET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e2 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0179% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.0179% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BN561B1TET
This table gives cross-reference parts and alternative options found for D90BN561B1TET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN561B1TET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN561B1PYE | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1PYE |
D90BN561B1PDD | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1PDD |
D90BN561B1MAT | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1MAT |
D90BN561B1TXE | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1TXE |
D90BN561B1TYT | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1TYT |
D90BN561B1MA | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1MA |
D90BN561B1TBD | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1TBD |
D90BN561B1PB | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1PB |
D90BN561B1MXE | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1MXE |
D90BN561B1PAT | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TET vs D90BN561B1PAT |