Part Details for D90BN561B1TAT by Knowles Capacitors
Overview of D90BN561B1TAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BN561B1TAT
D90BN561B1TAT CAD Models
D90BN561B1TAT Part Data Attributes
|
D90BN561B1TAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN561B1TAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e2 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0179% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.0179% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BN561B1TAT
This table gives cross-reference parts and alternative options found for D90BN561B1TAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN561B1TAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN561B1MAT | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1MAT |
D90BN561B1PE | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1PE |
D90BN561B1TED | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1TED |
D90BN561B1MY | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1MY |
D90BN561B1PAD | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1PAD |
D90BN561B1PBT | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1PBT |
D90BN561B1PXT | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1PXT |
D90BN561B1MXD | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1MXD |
D90BN561B1PAE | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1PAE |
D90BN561B1MD | Ceramic Capacitor, Ceramic, 100V, 0.0179% +Tol, 0.0179% -Tol, BN, 0.00056uF, 1009, | Knowles Capacitors | D90BN561B1TAT vs D90BN561B1MD |