Part Details for D90BN511L1SED by Knowles Capacitors
Overview of D90BN511L1SED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D90BN511L1SED
D90BN511L1SED CAD Models
D90BN511L1SED Part Data Attributes
|
D90BN511L1SED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN511L1SED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BN511L1SED
This table gives cross-reference parts and alternative options found for D90BN511L1SED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN511L1SED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN511L1SDE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1SDE |
D90BN511L1SDT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1SDT |
D90BN511L1AEE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1AEE |
D90BN511L1AYT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1AYT |
D90BN511L1SBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1SBE |
D90BN511L1SYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1SYD |
D90BN511L1SY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1SY |
D90BN511L1AYE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1AYE |
D90BN511L1SE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1SE |
D90BN511L1SBT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, | Knowles Capacitors | D90BN511L1SED vs D90BN511L1SBT |