Part Details for D90BN511B1LYE by Knowles Capacitors
Overview of D90BN511B1LYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BN511B1LYE
D90BN511B1LYE CAD Models
D90BN511B1LYE Part Data Attributes
|
D90BN511B1LYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN511B1LYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0196% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 0.0196% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BN511B1LYE
This table gives cross-reference parts and alternative options found for D90BN511B1LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN511B1LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D90BN511B1LBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LBT |
D90BN511B1LD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LD |
D90BN511B1LBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LBD |
D90BN511B1LX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LX |
D90BN511B1LAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LAD |
D90BN511B1LDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LDT |
D90BN511B1LE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LE |
D90BN511B1LXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LXT |
D90BN511B1LDD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LDD |
D90BN511B1LXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0196% +Tol, 0.0196% -Tol, BN, 0.00051uF, 1009, | D90BN511B1LYE vs D90BN511B1LXE |