Part Details for D90BN132K1SAE by Knowles Capacitors
Overview of D90BN132K1SAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D90BN132K1SAE
D90BN132K1SAE CAD Models
D90BN132K1SAE Part Data Attributes
|
D90BN132K1SAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN132K1SAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BN132K1SAE
This table gives cross-reference parts and alternative options found for D90BN132K1SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN132K1SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN132K1AAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1AAT |
D90BN132K1AXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1AXE |
D90BN132K1ABT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1ABT |
D90BN132K1ABE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1ABE |
D90BN132K1AYD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1AYD |
D90BN132K1AXT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1AXT |
D90BN132K1SBE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1SBE |
D90BN132K1ABD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1ABD |
D90BN132K1AEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1AEE |
D90BN132K1SXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 0.0013uF, 1009, | Knowles Capacitors | D90BN132K1SAE vs D90BN132K1SXD |