Datasheets
D90BN122A1MED by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009,

Part Details for D90BN122A1MED by Knowles Capacitors

Overview of D90BN122A1MED by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D90BN122A1MED

D90BN122A1MED CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D90BN122A1MED Part Data Attributes

D90BN122A1MED Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D90BN122A1MED Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1009
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.254 mm
JESD-609 Code e4
Length 2.54 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 0.0042%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 0.0042%
Rated (DC) Voltage (URdc) 100 V
Size Code 1009
Surface Mount YES
Temperature Characteristics Code BN
Terminal Finish Gold (Au)
Terminal Shape ONE SURFACE
Width 2.286 mm

Alternate Parts for D90BN122A1MED

This table gives cross-reference parts and alternative options found for D90BN122A1MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN122A1MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D90BN122A1PXD Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1PXD
D90BN122A1PYE Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1PYE
D90BN122A1MY Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1MY
D90BN122A1TYD Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1TYD
D90BN122A1MD Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1MD
D90BN122A1TXE Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1TXE
D90BN122A1TDD Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1TDD
D90BN122A1MDE Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1MDE
D90BN122A1PYT Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1PYT
D90BN122A1TA Ceramic Capacitor, Ceramic, 100V, 0.0042% +Tol, 0.0042% -Tol, BN, 0.0012uF, 1009, Knowles Capacitors D90BN122A1MED vs D90BN122A1TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D90BN122A1MED by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D90BN122A1MED by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D90BN122A1MED would you like to use for your alert(s)?
  • Please alert me when D90BN122A1MED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D90BN122A1MED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D90BN122A1MED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D90BN122A1MED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D90BN122A1MED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D90BN122A1MED by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: