Part Details for D90BN112Z1LB by Knowles Capacitors
Overview of D90BN112Z1LB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D90BN112Z1LB
D90BN112Z1LB CAD Models
D90BN112Z1LB Part Data Attributes
|
D90BN112Z1LB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN112Z1LB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BN112Z1LB
This table gives cross-reference parts and alternative options found for D90BN112Z1LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN112Z1LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN112Z1LX | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LX |
D90BN112Z1LAE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LAE |
D90BN112Z1LBE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LBE |
D90BN112Z1LAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LAD |
D90BN112Z1LXD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LXD |
D90BN112Z1LYD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LYD |
D90BN112Z1LDT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LDT |
D90BN112Z1LXE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LXE |
D90BN112Z1LYT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LYT |
D90BN112Z1LE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LB vs D90BN112Z1LE |