Part Details for D90BN112Z1LA by Knowles Capacitors
Overview of D90BN112Z1LA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BN112Z1LA
D90BN112Z1LA CAD Models
D90BN112Z1LA Part Data Attributes
|
D90BN112Z1LA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN112Z1LA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BN112Z1LA
This table gives cross-reference parts and alternative options found for D90BN112Z1LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN112Z1LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN112Z1LX | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LX |
D90BN112Z1LBD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LBD |
D90BN112Z1LAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LAD |
D90BN112Z1LB | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LB |
D90BN112Z1LXE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LXE |
D90BN112Z1LEE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LEE |
D90BN112Z1LET | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LET |
D90BN112Z1LY | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LY |
D90BN112Z1LE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LE |
D90BN112Z1LYD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112Z1LA vs D90BN112Z1LYD |