Part Details for D90BN112D1SXE by Knowles Capacitors
Overview of D90BN112D1SXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BN112D1SXE
D90BN112D1SXE CAD Models
D90BN112D1SXE Part Data Attributes
|
D90BN112D1SXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN112D1SXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.0455% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BN112D1SXE
This table gives cross-reference parts and alternative options found for D90BN112D1SXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN112D1SXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D90BN112D1ADD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1ADD |
D90BN112D1SY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1SY |
D90BN112D1SBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1SBD |
D90BN112D1AYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1AYE |
D90BN112D1SDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1SDE |
D90BN112D1SB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1SB |
D90BN112D1AD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1AD |
D90BN112D1ADE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1ADE |
D90BN112D1AET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1AET |
D90BN112D1SAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.0455% +Tol, 0.0455% -Tol, BN, 0.0011uF, 1009, | D90BN112D1SXE vs D90BN112D1SAT |