Part Details for D90BN112A1SDT by Knowles Capacitors
Overview of D90BN112A1SDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D90BN112A1SDT
D90BN112A1SDT CAD Models
D90BN112A1SDT Part Data Attributes
|
D90BN112A1SDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN112A1SDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0045% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 0.0045% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BN112A1SDT
This table gives cross-reference parts and alternative options found for D90BN112A1SDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN112A1SDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN112A1AXT | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1AXT |
D90BN112A1SX | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1SX |
D90BN112A1AY | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1AY |
D90BN112A1SXT | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1SXT |
D90BN112A1SEE | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1SEE |
D90BN112A1ABT | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1ABT |
D90BN112A1AXD | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1AXD |
D90BN112A1SB | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1SB |
D90BN112A1SYD | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1SYD |
D90BN112A1ABD | Ceramic Capacitor, Ceramic, 100V, 0.0045% +Tol, 0.0045% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112A1SDT vs D90BN112A1ABD |